3VA6140-8HN41-2AA0 | Siemens
Circuit breaker, 4 pole, L Curve, 40 A, DIN rail, 3VA6140-8HN41-2AA0
NCNR (non cancelable / non returnable)
Circuit breaker 3VA6 UL Frame 150 breaking capacity class L 150kA @ 480V 4-pole, line protection ETU350, LSI, In=40A overload protection, 100% rated Ir=16A...40A Short-circuit protection Isd=1.5...10 x Ir, Ii=12 x In N conductor protection adjustable (OFF, 100%) without connection 3VA6 molded-case circuit-breaker with ETU 3-fold series for system protection, 100% Rated Breaker, UL approval. As an important part of the SENTRON protective components for industrial applications and for infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plan and starter protection thanks to a reliable shutdown in the event of an overload or short-circuit. The 3VA UL sets standards in flexibility and the variety of modular accessories available. The 100% rated versions of the 3VA6 molded case circuit breaker can be continuously operated with 100% of the specified rated current. They are tested and certified to this end. In addition, the 3VA UL molded case circuit breaker is also optimally suited to mechanical engineers and switchgear manufacturers who export worldwide. In addition to the IEC Standard, the two series, the 3VA5 and 3VA6, also satisfy the UL Standard. All of the functions can thus be used for plants around the world.
Features
- Compact design
- Available as a variant for system protection
- 100% rated breaker
- Four Breaking capacity Class Es from 35 kA to 150 kA at 480 V
- The series has a solid-state overcurrent release
- Installation possible as fixed installation, in plug-in design, in withdrawable design
- Modular and easy-to-fit internal accessories with diverse functions
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Rated current | 40 A | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |