3VA6140-7KM41-0AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 40 A, DIN rail, 3VA6140-7KM41-0AA0
NCNR (non cancelable / non returnable)
Circuit breaker 3VA6 UL frame 150 breaking capacity class C 100kA @ 480V 4-pole, line protection ETU830, LIG, In=40A overload protection Ir=16A...40A short-circuit protection Ii=1.5...12 x In ground-fault protection Ig=0.375...1 x In, tg=0.05-0.8s without connection 3VA6 molded-case circuit breaker with 8-series ETU for system protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide.
Features
- Compact design
- Available as version for plant protection
- Can be installed fixed, in plug-in design or as withdrawable version
- The series has a solid-state overcurrent trip unit
- Integrated display for measured values
- Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS
- Modular and easy-to-fit internal accessories with wide range of functions
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Rated current | 40 A | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |