3VA6115-0KQ41-0AA0 | Siemens

Circuit breaker, 4 pole, E Curve, 150 A, DIN rail, 3VA6115-0KQ41-0AA0

Order No.: 81P5501
EAN: 4042949435235
MPN:
3VA6115-0KQ41-0AA0
3VA61150KQ410AA0
Series: 3VA6
3VA6115-0KQ41-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,498.0407 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,498.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,498.0407 €
Circuit breaker 3VA6 UL frame 150 Breaking capacity Class E 200 kA @ 480 V 4-pole, line protection ETU860,LSIG, In=150A overload protection Ir=60A ... 150A Short circuit protection Isd=0,6..10x In, Ii=1,5..12x in neutral protection adjustable(OFF- up to 100%) ground fault protection Ig=0,2... 1 x In, tg=0,05-0,8s W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Rated current 150 A
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes