3VA5580-5GC46-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 800 A, DIN rail, 3VA5580-5GC46-2AA0

Order No.: 81P5274
EAN: 4047624204526
MPN:
3VA5580-5GC46-2AA0
3VA55805GC462AA0
Series: 3VA5
3VA5580-5GC46-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6,653.4209 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6,653.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,653.4209 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM230,FTAM, In=800A overload protection Ir=800A Fixed Short circuit protection Ii=5...10 x in neutral protection 1 Al-lug, line and load side.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Rated current 800 A
Rated voltage (DC) 1000 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes