3VA5580-5EC66-0AA0 | Siemens

Circuit breaker, 2 pole, M Curve, 800 A, DIN rail, 3VA5580-5EC66-0AA0

Order No.: 81P5270
EAN: 4042949446736
MPN:
3VA5580-5EC66-0AA0
3VA55805EC660AA0
Series: 3VA5
3VA5580-5EC66-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,492.6262 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,492.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,492.6262 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 2-pole, line protection TM230,FTAM, In=800A overload protection Ir=800A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Rated current 800 A
Rated voltage (DC) 500 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin MX
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes