3VA5570-6EC36-1AA0 | Siemens
Circuit breaker, 3 pole, H Curve, 700 A, DIN rail, 3VA5570-6EC36-1AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,708.1233 € *
Standard delivery time from the manufacturer is: 4 Weeks
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 700 A | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |