3VA5570-6EC32-2AA0 | Siemens

Circuit breaker, 3 pole, H Curve, 700 A, DIN rail, 3VA5570-6EC32-2AA0

Order No.: 81P5229
EAN: 4047624204311
MPN:
3VA5570-6EC32-2AA0
3VA55706EC322AA0
Series: 3VA5
3VA5570-6EC32-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,725.8543 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,725.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,725.8543 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x In nut keeper kit on both sides.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 700 A
Rated voltage (DC) 750 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin MX
Compliance
Property Value
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes