3VA5570-5EC66-0AA0 | Siemens

Circuit breaker, 2 pole, M Curve, 700 A, DIN rail, 3VA5570-5EC66-0AA0

Order No.: 81P5222
EAN: 4042949439967
MPN:
3VA5570-5EC66-0AA0
3VA55705EC660AA0
Series: 3VA5
3VA5570-5EC66-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,037.7414 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,037.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,037.7414 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 2-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Rated current 700 A
Logistics
Property Value
Customs tariff number 85362090
Country of origin MX
Compliance
Property Value
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes