3VA5570-5EC36-0AA0 | Siemens
Circuit breaker, 3 pole, M Curve, 700 A, DIN rail, 3VA5570-5EC36-0AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,403.8284 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM230,FTAM, In=700A overload protection Ir=700A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 700 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |