3VA5560-7EC42-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 600 A, DIN rail, 3VA5560-7EC42-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,521.5478 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM230,FTAM, In=600A overload protection Ir=600A Fixed Short circuit protection Ii=5...10 x in neutral unprotected nut keeper kit on both sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Rated current | 600 A | |
| Rated voltage (DC) | 1000 V | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |