3VA5560-6EC36-0AA0 | Siemens

Circuit breaker, 3 pole, H Curve, 600 A, DIN rail, 3VA5560-6EC36-0AA0

Order No.: 81P5182
EAN: 4042949439790
MPN:
3VA5560-6EC36-0AA0
3VA55606EC360AA0
Series: 3VA5
3VA5560-6EC36-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,106.7806 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,106.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,106.7806 €
Circuit breaker 3VA5 UL frame 800 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM230,FTAM, In=600A overload protection Ir=600A Fixed Short circuit protection Ii=5...10 x In.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 600 A
Logistics
Property Value
Customs tariff number 85362090
Country of origin MX
Compliance
Property Value
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes