3VA5325-6EC31-2AA0 | Siemens
Circuit breaker, 3 pole, H Curve, 250 A, DIN rail, 3VA5325-6EC31-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,795.0912 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM230,FTAM, In=250A without overload protection Ir=250A Fixed Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 250 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |