3VA5322-6GF41-2AA0 | Siemens

Circuit breaker, 4 pole, H Curve, 225 A, DIN rail, 3VA5322-6GF41-2AA0

Order No.: 81P4892
EAN: 4047624205004
MPN:
3VA5322-6GF41-2AA0
3VA53226GF412AA0
Series: 3VA5
3VA5322-6GF41-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,403.1217 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,403.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,403.1217 €
Circuit breaker 3VA5 UL frame 400 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM240,ATAM, In=225A without overload protection Ir=157,5A ...225A Short circuit protection Ii=5...10 x in neutral protection 1 W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Rated current 225 A
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes