3VA5282-5ED31-2AA0 | Siemens
Circuit breaker, 3 pole, M Curve, 20 A, DIN rail, 3VA5282-5ED31-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
732.8377 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM210,FTFM, In=20A overload protection Ir=20A Fixed Short circuit protection Ii=17,5 x In W/O connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 20 A | |
| Rated voltage (DC) | 750 V | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |