3VA5270-7EC41-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 70 A, DIN rail, 3VA5270-7EC41-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,308.7025 € *
Standard delivery time from the manufacturer is: 2 Weeks
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM230,FTAM, In=70A overload protection Ir=70A Fixed Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Rated current | 70 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |