3VA5240-6ED41-2AA0 | Siemens

Circuit breaker, 4 pole, H Curve, 40 A, DIN rail, 3VA5240-6ED41-2AA0

Order No.: 81P4608
EAN: 4047624208128
MPN:
3VA5240-6ED41-2AA0
3VA52406ED412AA0
Series: 3VA5
3VA5240-6ED41-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,078.2828 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,078.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,078.2828 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 4-pole, line protection TM210,FTFM, In=40A overload protection Ir=40A Fixed Short circuit protection Ii=10 x in neutral unprotected W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Rated current 40 A
Rated voltage (DC) 1000 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes