3VA5235-6ED31-2AA0 | Siemens

Circuit breaker, 3 pole, H Curve, 35 A, DIN rail, 3VA5235-6ED31-2AA0

Order No.: 81P4596
EAN: 4047624208098
MPN:
3VA5235-6ED31-2AA0
3VA52356ED312AA0
Series: 3VA5
3VA5235-6ED31-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
848.7080 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
848.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
848.7080 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM210,FTFM, In=35A overload protection Ir=35A Fixed Short circuit protection Ii=10 x In W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 35 A
Rated voltage (DC) 750 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes