3VA5217-5ED31-2AA0 | Siemens
Circuit breaker, 3 pole, M Curve, 175 A, DIN rail, 3VA5217-5ED31-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,094.1217 € *
Standard delivery time from the manufacturer is: 2 Weeks
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 3-pole, line protection TM210,FTFM, In=175A without overload protection Ir=175A Fixed Short circuit protection Ii=10 x In W/O connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 175 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |