3VA5215-7ED41-2AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 150 A, DIN rail, 3VA5215-7ED41-2AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,737.3048 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM210,FTFM, In=150A overload protection Ir=150A Fixed Short circuit protection Ii=10 x in neutral unprotected W/O connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Rated current | 150 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |