3VA5215-5GD41-2AA0 | Siemens

Circuit breaker, 4 pole, M Curve, 150 A, DIN rail, 3VA5215-5GD41-2AA0

Order No.: 81P4318
EAN: 4047624206667
MPN:
3VA5215-5GD41-2AA0
3VA52155GD412AA0
Series: 3VA5
3VA5215-5GD41-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,403.4146 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,403.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,403.4146 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class M 35kA @ 480 V 4-pole, line protection TM210,FTFM, In=150A without overload protection Ir=150A Fixed Short circuit protection Ii=10 x in neutral protection 1 W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Rated current 150 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes