3VA5212-7EF41-2AA0 | Siemens

Circuit breaker, 4 pole, C Curve, 125 A, DIN rail, 3VA5212-7EF41-2AA0

Order No.: 81P4288
EAN: 4047624207763
MPN:
3VA5212-7EF41-2AA0
3VA52127EF412AA0
Series: 3VA5
3VA5212-7EF41-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,886.2809 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,886.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,886.2809 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class C 100kA @ 480 V 4-pole, line protection TM240,ATAM, In=125A overload protection Ir=100A ...125A Short circuit protection Ii=5...10 x in neutral unprotected W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Rated current 125 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes