3VA5210-6EF31-2AA0 | Siemens

Circuit breaker, 3 pole, H Curve, 100 A, DIN rail, 3VA5210-6EF31-2AA0

Order No.: 81P4150
EAN: 4047624207084
MPN:
3VA5210-6EF31-2AA0
3VA52106EF312AA0
Series: 3VA5
3VA5210-6EF31-2AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,332.1574 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,332.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,332.1574 €
Circuit breaker 3VA5 UL frame 250 Breaking capacity Class H 65kA @ 480 V 3-pole, line protection TM240,ATAM, In=100A without overload protection Ir=80A ...100A Short circuit protection Ii=5...10 x In W/O connection.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 100 A
Rated voltage (DC) 750 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85362090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes