3VA2225-6KQ32-0KA0 | Siemens
Circuit breaker, 3 pole, H Curve, 250 A, DIN rail, 3VA2225-6KQ32-0KA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,337.5646 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker 3VA2 IEC frame 250 breaking capacity class H Icu=85kA @ 415V 3-pole, line protection ETU860, LSIG, In=250A overload protection Ir=100A...250A short-circuit protection Isd=0.6..10x In, Ii=1.5..10x In N conductor protection optionally with external current transformer, up to 160% gr.-fault prot., can be sw. off Ig=0.2...1 x In, tg=0.05-0.8s nut keeper kit Circuit breaker 3VA2 IEC frame 250 breaking capacity class H SHUNT TRIP LEFT 208-277 V AC 50/60 HZ 220-250 V DC ACCESSORY.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 250 A | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |