3VA2110-7MP32-0AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 100 A, DIN rail, 3VA2110-7MP32-0AA0

Order No.: 81P2722
EAN: 4042948903926
MPN:
3VA2110-7MP32-0AA0
3VA21107MP320AA0
Series: 3VA2
3VA2110-7MP32-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
999.124 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
999.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
999.124 €

Circuit breaker 3VA2 IEC FRAME 160 Breaking capacity Class C ICU=110KA @ 415 V 3-pole, Motor protection ETU550M,LSI, In=100A overload protection IR=40A ...100A Short circuit protection ISD=1,2... 15X IN,II=3...15X in busbar connection 3VA2 molded-case circuit breaker with 8-series ETU for system protection.As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for plant protection and generator protection
  • Can be installed fixed, in plug-in design or as withdrawable version
  • The series has a solid-state overcurrent trip unit
  • Integrated display for measured values
  • Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS
  • Modular and easy-to-fit internal accessories with wide range of functions
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 100 A
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes