3VA1580-6EF32-0BH0 | Siemens

Circuit breaker, 3 pole, H Curve, 800 A, DIN rail, 3VA1580-6EF32-0BH0

Order No.: 81P2134
EAN: 4042949331278
MPN:
3VA1580-6EF32-0BH0
3VA15806EF320BH0
Series: 3VA1
3VA1580-6EF32-0BH0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,297.1806 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,297.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,297.1806 €
Circuit breaker 3VA1 IEC frame 1000 breaking capacity class H Icu=70kA @ 415V 3-pole, line protection TM240, ATAM, In=800A overload protection Ir=560A...800A short-circuit protection Ii=5...10 x In nut keeper kit Circuit breaker 3VA1 IEC frame 1000 breaking capacity class H Icu=70kA @ 415V 3-pole, line protection TM240, ATAM, In=800A overload protection Ir=560A...800A short-circuit protection Ii=5...10 x In nut UNDERVOLTAGE RELEASE 24 V DC ACCESSORY FOR 3VA1 and 3VA20 up 2 AUXILIARY SWITCH CHANGEOVER H 1 TRIP ALARM SWITCH CHANGEOVER.
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 800 A
Rated voltage (DC) 750 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin MX
Customs tariff number 85362090
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
Date of RoHS guidelines 3/31/15