3VA1580-5EF32-0KF0 | Siemens
Circuit breaker, 3 pole, M Curve, 800 A, DIN rail, 3VA1580-5EF32-0KF0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,233.9202 € *
Standard delivery time from the manufacturer is: 1 Week
Circuit breaker 3VA1 IEC frame 1000 breaking capacity class M Icu=55kA @ 415V 3-pole, line protection TM240, ATAM, In=800A overload protection Ir=560A...800A short-circuit protection Ii=5...10 x In nut keeper kit Circuit breaker 3VA1 IEC frame 1000 breaking capacity class M Icu=55kA @ 415V 3-pole, line protection TM240, ATAM, In=800A overload protection Ir=560A...800A short-circuit protection Ii=5...10 x In nut SHUNT TRIP LEFT 208-277 V AC 50/60 HZ 220-250 V DC ACCESSORY 1 AUXILIARY SWITCH CHANGEOVER H 1 TRIP ALARM SWITCH CHANGEOVER.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 800 A | |
| Rated voltage (DC) | 750 V | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85362090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead | Perfluorobutane sulfonic acid (PFBS) and its salts |