3VA1510-7EF42-0AA0 | Siemens

Circuit breaker, 4 pole, C Curve, 1000 A, DIN rail, 3VA1510-7EF42-0AA0

Order No.: 81P2114
EAN: 4042948835890
MPN:
3VA1510-7EF42-0AA0
3VA15107EF420AA0
Series: 3VA1
3VA1510-7EF42-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6,626.991 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6,626.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,626.991 €

Circuit breaker 3VA1 IEC frame 1000 breaking capacity class C Icu=110kA @ 415V 4-pole, line protection TM240, ATAM, In=1000A overload protection Ir=700A...1000A short-circuit protection Ii=5...10 x In N conductor unprotected nut keeper kit 3VA1 molded-case circuit breaker for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for starter circuit breaker to protect electrical motors from short circuits
  • Fixed and plug-in installation possible
  • The series has a thermo-magnetic trip unit
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 4 pole
Rated current 1000 A
Rated voltage (DC) 1000 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin MX
Compliance
Property Value
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes