3VA1463-7GF42-0AA0 | Siemens
Circuit breaker, 4 pole, C Curve, 630 A, DIN rail, 3VA1463-7GF42-0AA0
NCNR (non cancelable / non returnable)
Circuit breaker 3VA1 IEC frame 630 breaking capacity class C Icu=110kA @ 415 V 4-pole, line protection TM240, ATAM, In=630A overload protection Ir=440A ...630A short-circuit protection Ii=4...8 x In N conductor protection 1 nut keeper kit 3VA1 molded-case circuit breaker for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.
Features
- Compact design
- Available as version for starter circuit breaker to protect electrical motors from short circuits
- Fixed and plug-in installation possible
- The series has a thermo-magnetic trip unit
- Modular and easy-to-fit internal accessories with wide range of functions
- Integrated accessories platform for all 3VA molded-case circuit breakers
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 4 pole | |
| Rated current | 630 A | |
| Rated voltage (DC) | 600 V | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |