3VA1340-7EF32-0AA0 | Siemens

Circuit breaker, 3 pole, C Curve, 400 A, DIN rail, 3VA1340-7EF32-0AA0

Order No.: 81P2061
EAN: 4042949052968
MPN:
3VA1340-7EF32-0AA0
3VA13407EF320AA0
Series: 3VA1
3VA1340-7EF32-0AA0 Siemens Circuit Protectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,768.5423 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,768.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,768.5423 €

Circuit breaker 3VA1 IEC frame 400 breaking capacity class C Icu=110kA @ 415 V 3-pole, line protection TM240,ATAM, In=400A overload protection Ir=280A ...400A short-circuit protection Ii=5...10 x In nut keeper kit 3VA1 molded-case circuit breaker for starter protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and Motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Features

  • Compact design
  • Available as version for starter circuit breaker to protect electrical motors from short circuits
  • Fixed and plug-in installation possible
  • The series has a thermo-magnetic trip unit
  • Modular and easy-to-fit internal accessories with wide range of functions
  • Integrated accessories platform for all 3VA molded-case circuit breakers
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Rated current 400 A
Rated voltage (DC) 500 V
Rated voltage (AC) 690 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes