3VA1116-5EF36-0DD0 | Siemens
Circuit breaker, 3 pole, M Curve, 160 A, DIN rail, 3VA1116-5EF36-0DD0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,030.778 € *
Standard delivery time from the manufacturer is: On Request
Circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415V 3-pole, line protection TM240, ATAM, In=160A overload protection Ir=112A...160A short-circuit protection Ii=5...10 x In clamp connection Circuit breaker 3VA1 IEC frame 160 breaking capacity class M Icu=55kA @ 415V 3-pole, line protection TM240, ATAM, In=160A overload protection Ir=112A...160A short-circuit protection Ii=5...10 x In clamp UNDERVOLTAGE RELEASE 208-230 V AC 50/60 HZ ACCESSORY FOR 3VA1 3 AUXILIARY SWITCH CHANGEOVER H.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 160 A | |
| Rated voltage (DC) | 500 V | |
| Rated voltage (AC) | 690 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362090 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |