BVP:611344 | Siemens
BD2C-315-EESC END FEEDER UNIT WITH DISCONNECTOR
Order No.: 27H2130
EAN: 4019169822077
MPN:
BVP:611344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,168.0134 € *
Standard delivery time from the manufacturer is: 5 Weeks
BD2C-315-EESC End feeder unit with disconnector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Assembly | fixed mounting | |
| Width | 440 mm | |
| Height | 278 mm | |
| Degree of protection (IP) | IP54 | |
| Length | 1055 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |