8HP4314 | Siemens

Fuse load-break switch, 3 pole, 255 A, busbar, 8HP4314

Order No.: 70P6493
EAN: 4011209588448
MPN:
8HP4314
Series: SENTRON
8HP4314 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
970.6473 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
970.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
970.6473 €

8HP4314, Siemens

SENTRON, Fuse switch disconnector 8HP, 3-pole, NH1, 255 A, for Busbar system .

Technical specifications
Filter Property Value
Product type fuse load-break switch
Pin number 3 pole
Assembly busbar
Permanent current 255 A
Logistics
Property Value
Customs tariff number 85362090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes