5TL1491-0 | Siemens
Off switch, 4 pole, 100 A, (W x H x D) 72 x 89.8 x 74.5 mm, fixed mounting, 5TL1491-0
Order No.: 80P8830
EAN: 4001869469119
MPN:
5TL1491-0
5TL14910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.2313 € *
Standard delivery time from the manufacturer is: On Request
OFF switch 100A 4-pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices.
Features
- Increased operational safety and system availability due to separate connection and disconnection of the affected circuit
- Reliable safety during installation with standard reach-around and touch protection
- Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide
- Clearly visible switch position indicator
- Can be used as switch disconnector and main switch
- The on/off switches comply with the provisions of EN 60947-1 and EN 60204-1
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | off switch | |
| Pin number | 4 pole | |
| Assembly | fixed mounting | |
| Width | 72 mm | |
| Height | 89.8 mm | |
| Depth | 74.5 mm | |
| Permanent current | 100 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |