5TE8118 | Siemens
Off switch, 1 pole, 20 A, (H x D) 90 x 27 mm, fixed mounting, 5TE8118
Order No.: 80P8706
EAN: 4001869215563
MPN:
5TE8118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.219 € *
Standard delivery time from the manufacturer is: On Request
OFF switch 20 A 3 NO+N with auxiliary current switch 1 NO + 1 NC Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.
Features
- Comprehensive applications for switching small loads
- Space-saving and easy mounting onto standard mounting rails
- Combination with remote control switches possible
- Reliable safety during installation due to standard reach-around and touch protection
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | off switch | |
| Pin number | 1 pole | |
| Assembly | fixed mounting | |
| Height | 90 mm | |
| Depth | 27 mm | |
| Permanent current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |