5SG7234-2 | Siemens
Load-break switch, 3 pole, 63 A, (W x H x D) 27 x 79 x 200 mm, 5SG7234-2
Order No.: 27H2101
EAN: 4001869504025
MPN:
5SG7234-2
5SG72342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.4277 € *
Standard delivery time from the manufacturer is: On Request
D0-switch-disconnector-fuse 400V D02 63A 3-pole for 60mm-busbar-system with screwless terminals with led-signalling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Width | 27 mm | |
| Height | 79 mm | |
| Depth | 200 mm | |
| Permanent current | 63 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |