5SG7133-8BA25 | Siemens
Load-break switch, 3 pole, 25 A, (W x H x D) 81 x 70 x 90 mm, 5SG7133-8BA25
Order No.: 27H2094
EAN: 4001869332208
MPN:
5SG7133-8BA25
5SG71338BA25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.8466 € *
Standard delivery time from the manufacturer is: On Request
MINIZED, Switch disconnector with Fuse, D02, 3-pole, In: 25 A, Un AC: 400 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Width | 81 mm | |
| Height | 70 mm | |
| Depth | 90 mm | |
| Permanent current | 25 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |