3VA6190-1MS31-0AA0 | Siemens

Circuit breaker, with start protection (270-1350 A), toggle actuator, 3 pole, 90 A, 800 V, (W x H x D) 105 x 198 x 86 mm, DIN rail, 3VA6190-1MS31-0AA0

Order No.: 81P5872
EAN: 4042948847213
MPN:
3VA6190-1MS31-0AA0
3VA61901MS310AA0
Series: 3VA6
3VA6190-1MS31-0AA0 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
631.2355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
631.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
631.2355 €

Circuit breaker 3VA6 UL frame 150 3-pole, starter protection ETU310M, I, In=90A without overload protection short-circuit protection Ii=3...15 x In without connection 3VA6 molded-case circuit breaker with 3 ETU as motor circuit protector, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide.

Features

  • Compact design
  • Available as motor circuit protector
  • Starter circuit breaker for protecting electrical motors against short circuits
  • The series has a solid-state overcurrent trip unit
  • Can be installed fixed, in plug-in design or as withdrawable version
  • Modular and easy-to-fit internal accessories with wide range of functions
Technical specifications
Filter Property Value
Product type circuit breaker
Version with start protection (270-1350 A)
Pin number 3 pole
Actuator toggle actuator
Assembly DIN rail
Width 105 mm
Height 198 mm
Depth 86 mm
Permanent current 90 A
Isolation voltage 800 V
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85362090
Country of origin CZ
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes