3VA6140-1MS31-0AA0 | Siemens
Circuit breaker, with start protection (120-600 A), toggle actuator, 3 pole, 40 A, 800 V, (W x H x D) 105 x 198 x 86 mm, DIN rail, 3VA6140-1MS31-0AA0
NCNR (non cancelable / non returnable)
Circuit breaker 3VA6 UL frame 150 3-pole, starter protection ETU310M, I, In=40A without overload protection short-circuit protection Ii=3...15 x In without connection 3VA6 molded-case circuit breaker with 3 ETU as motor circuit protector, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide.
Features
- Compact design
- Available as motor circuit protector
- Starter circuit breaker for protecting electrical motors against short circuits
- The series has a solid-state overcurrent trip unit
- Can be installed fixed, in plug-in design or as withdrawable version
- Modular and easy-to-fit internal accessories with wide range of functions
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | with start protection (120-600 A) | |
| Pin number | 3 pole | |
| Actuator | toggle actuator | |
| Assembly | DIN rail | |
| Width | 105 mm | |
| Height | 198 mm | |
| Depth | 86 mm | |
| Permanent current | 40 A | |
| Isolation voltage | 800 V | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Silicic acid, lead salt | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |