3NP1164-1BC20 | Siemens

Fuse load-break switch, cover handle, 4 pole, 630 A, 690 V, (W x H x D) 339 x 306 x 164.5 mm, busbar, 3NP1164-1BC20

Order No.: 70P6217
EAN: 4001869567259
MPN:
3NP1164-1BC20
3NP11641BC20
Series: SENTRON
3NP1164-1BC20 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
843.8171 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
843.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
843.8171 €

3NP11641BC20, Siemens

SENTRON, fuse switch disconnector 3NP1, 4-pole, NH3, 630 A, for 60mm 8US busbar system, box terminal, cover level 32/70 mm cover level 32/70 mm Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. Key features of the Siemens 3NP fuse switch disconnectors:.

Features

  • Maximum flexibility thanks to modular design and universal accessories
  • Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US
  • Electronic fuse monitoring function including line monitoring
  • Five sizes from 100 A to 630 A up to degree of protection IP40
  • Fast and safe conversion for cable feeder top / bottom
  • Flexible switching instants of auxiliary switch (simultaneous or leading)
  • Locking and sealing option
Technical specifications
Filter Property Value
Product type fuse load-break switch
Pin number 4 pole
Actuator cover handle
Assembly busbar
Width 339 mm
Height 306 mm
Depth 164.5 mm
Permanent current 630 A
Isolation voltage 690 V
Degree of protection (IP) IP20/IP30/IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes