3NP1113-1CA20 | Siemens
Fuse load-break switch, cover handle, 3 pole, 125 A, 800 V, (W x H x D) 53 x 216 x 89 mm, mounting plate, 3NP1113-1CA20
NCNR (non cancelable / non returnable)
3NP11131CA20, Siemens
SENTRON, Fuse switch disconnector 3NP1, 3-pole, NH000 narrow, 125 A, for assembly and installation on Mounting plate, box terminal, Cover level 45 mm Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. Key features of the Siemens 3NP fuse switch disconnectors:.
Features
- Maximum flexibility thanks to modular design and universal accessories
- Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US
- Electronic fuse monitoring function including line monitoring
- Five sizes from 100 A to 630 A up to degree of protection IP40
- Fast and safe conversion for cable feeder top / bottom
- Flexible switching instants of auxiliary switch (simultaneous or leading)
- Locking and sealing option
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 3 pole | |
| Actuator | cover handle | |
| Assembly | mounting plate | |
| Width | 53 mm | |
| Height | 216 mm | |
| Depth | 89 mm | |
| Permanent current | 125 A | |
| Isolation voltage | 800 V | |
| Degree of protection (IP) | IP10/IP30 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |