3NJ6324-1AA00-0AA0 | Siemens
Load-break switch, 4 pole, 400 A, (W x H x D) 590 x 249 x 308 mm, 3NJ6324-1AA00-0AA0
Order No.: 27H1906
EAN: 4047621076102
MPN:
3NJ6324-1AA00-0AA0
3NJ63241AA000AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,456.7028 € *
Standard delivery time from the manufacturer is: 5 Weeks
Switch connector with fuses In-line design, pluggable NH2 400 A, 4-pole AC23B 500V , 55 (AC500V) kA manual operating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Width | 590 mm | |
| Height | 249 mm | |
| Depth | 308 mm | |
| Permanent current | 400 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |