3NJ6304-2AA00-0AA0 | Siemens
Load-break switch, 4 pole, 160 A, (W x H x D) 590 x 99 x 308 mm, 3NJ6304-2AA00-0AA0
Order No.: 27H1897
EAN: 4047621076010
MPN:
3NJ6304-2AA00-0AA0
3NJ63042AA000AA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,234.1298 € *
Standard delivery time from the manufacturer is: 5 Weeks
Switch connector with fuses In-line design, pluggable NH00 160 A, 4-pole AC23B 500V , 55 (AC500V) kA motor drive operating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 4 pole | |
| Width | 590 mm | |
| Height | 99 mm | |
| Depth | 308 mm | |
| Permanent current | 160 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |