3NJ4173-3BF01 | Siemens
Fuse load-break switch, 3 pole, 662 A, 1000 V, (W x H x D) 100 x 662 x 195 mm, busbar, 3NJ4173-3BF01
Order No.: 27H1891
EAN: 4011209790520
MPN:
3NJ4173-3BF01
3NJ41733BF01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,749.3238 € *
Standard delivery time from the manufacturer is: On Request
Fuse switch disconnector 3-pole selectable, for protection of transformers on the secondary side up to 1000 kVA for LV HRC fuses GTR 2x722 A max., 400 V AC, and NH3 disconnecting blade up to 2000 A The 3NJ4 fuse switch disconnectors for low-voltage distribution. 3NJ4 1-pole and 3-pole in-line fuse switch disconnectors can be installed in low-voltage distribution boards, substations and cable distribution cubicles.
Features
- Compliance with IEC/EN 60439-1 and IEC/EN 60947-3
- Voltage levels up to 690 V AC
- Parking position for maintenance
- Vertical and horizontal mounting position
- Weathering resistance
- Degree of protection IP30 with closed fuse carriers, IP10 with open fuse carriers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 3 pole | |
| Assembly | busbar | |
| Width | 100 mm | |
| Height | 662 mm | |
| Depth | 195 mm | |
| Permanent current | 662 A | |
| Isolation voltage | 1000 V | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |