3NJ4153-3BF01 | Siemens

Fuse load-break switch, 3 pole, 662 A, 1000 V, (W x H x D) 100 x 662 x 195 mm, busbar, 3NJ4153-3BF01

Order No.: 27H1889
EAN: 4011209823419
MPN:
3NJ4153-3BF01
3NJ41533BF01
3NJ4153-3BF01 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
545.0557 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
545.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
545.0557 €

Fuse switch disconnector 3-pole selectable, for protection of transformers on the secondary side up to 500 kVA for LV HRC fuses GTR 722 A max., 400 V AC, and NH3 Disconnecting blade up to 1000 A The 3NJ4 fuse switch disconnectors for low-voltage distribution. 3NJ4 1-pole and 3-pole in-line fuse switch disconnectors can be installed in low-voltage distribution boards, substations and cable distribution cubicles.

Features

  • Compliance with IEC/EN 60439-1 and IEC/EN 60947-3
  • Voltage levels up to 690 V AC
  • Parking position for maintenance
  • Vertical and horizontal mounting position
  • Weathering resistance
  • Degree of protection IP30 with closed fuse carriers, IP10 with open fuse carriers
Technical specifications
Filter Property Value
Product type fuse load-break switch
Pin number 3 pole
Assembly busbar
Width 100 mm
Height 662 mm
Depth 195 mm
Permanent current 662 A
Isolation voltage 1000 V
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes