3LD5420-0TL11 | Siemens

Main switch, rotary actuator, 4 pole, 100 A, 690 V, (W x H x D) 151 x 178 x 93 mm, front mounting, 3LD5420-0TL11

Order No.: 70P6007
EAN: 4001869575803
MPN:
3LD5420-0TL11
3LD54200TL11
Series: SENTRON
3LD5420-0TL11 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
284.8027 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
284.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
284.8027 €

3LD54200TL11, Siemens

SENTRON, Molded case switch 3LD5 UL, Main switch, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 100A, SCCR 65kA at 480VAC, Operating power at 480VAC 3-phase: 60hp, IEC: 100A, Operating power at AC-23A at 400V: 45kW, front-mounted, rotary operating mechanism, black, 4-hole mounting of the handle, incl. terminal covers for the infeed side .

Technical specifications
Filter Property Value
Product type main switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 151 mm
Height 178 mm
Depth 93 mm
Permanent current 100 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review