3LD5410-0TL13 | Siemens

Emergency stop load-break switch, rotary actuator, 4 pole, 100 A, 690 V, (W x H x D) 151 x 178 x 158 mm, front mounting, 3LD5410-0TL13

Order No.: 70P6004
EAN: 4001869575650
MPN:
3LD5410-0TL13
3LD54100TL13
Series: SENTRON
3LD5410-0TL13 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
312.9105 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
312.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
312.9105 €

3LD54100TL13, Siemens

SENTRON, Molded case switch 3LD5 UL, Emergency switching-off, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 100A, SCCR 65kA at 480VAC, Operating power at 480VAC 3-phase: 60hp, IEC: 100A, Operating power at AC-23A at 400V: 45kW, floor mounting with door coupling rotary operating mechanism, defeatable, emergency switching-off, 4-hole mounting of the handle, without tolerance compensation, incl. terminal covers for the infeed side .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 151 mm
Height 178 mm
Depth 158 mm
Permanent current 100 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review