3LD5400-0TL11 | Siemens
Main switch, rotary actuator, 4 pole, 100 A, 690 V, (W x H x D) 151 x 178 x 158 mm, 3LD5400-0TL11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.9991 € *
Standard delivery time from the manufacturer is: On Request
3LD54000TL11, Siemens
SENTRON, Molded case switch 3LD5 UL, Main switch, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 100A, SCCR 65kA at 480VAC, Operating power at 480VAC 3-phase: 60hp, IEC: 100A, Operating power at AC-23A at 400V: 45kW, floor mounting with direct handle, black, incl. terminal covers for the infeed side .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Width | 151 mm | |
| Height | 178 mm | |
| Depth | 158 mm | |
| Permanent current | 100 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |