3LD5200-0TL13 | Siemens
Emergency stop load-break switch, rotary actuator, 4 pole, 63 A, 690 V, (W x H x D) 93 x 106 x 95 mm, DIN rail, 3LD5200-0TL13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.8349 € *
Standard delivery time from the manufacturer is: On Request
3LD52000TL13, Siemens
SENTRON, Molded case switch 3LD5 UL, Emergency switching-off, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 60A, SCCR 50kA at 480VAC, Operating power at 480VAC 3-phase: 40hp, IEC: 63A, Operating power at AC-23A at 400V: 30kW, floor mounting with direct handle, red/yellow, incl. terminal covers for the infeed side .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | emergency stop load-break switch | |
| Pin number | 4 pole | |
| Actuator | rotary actuator | |
| Assembly | DIN rail | |
| Width | 93 mm | |
| Height | 106 mm | |
| Depth | 95 mm | |
| Permanent current | 63 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |