3LD5020-0TL13 | Siemens

Emergency stop load-break switch, rotary actuator, 4 pole, 32 A, 690 V, (W x H x D) 80 x 96 x 59 mm, front mounting, 3LD5020-0TL13

Order No.: 70P5984
EAN: 4001869575797
MPN:
3LD5020-0TL13
3LD50200TL13
Series: SENTRON
3LD5020-0TL13 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.4867 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
122.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.4867 €

3LD50200TL13, Siemens

SENTRON, Molded case switch 3LD5 UL, Emergency switching-off, 4-pole, certified according to UL489 UL60947-4-1 and IEC60947-3, UL: 30A, SCCR 50kA at 480VAC, Operating power at 480VAC 3-phase: 20hp, IEC: 32A, Operating power at AC-23A at 400V: 15kW, front-mounted, rotary operating mechanism, red/yellow, 4-hole mounting of the handle, incl. terminal covers for the infeed side .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 80 mm
Height 96 mm
Depth 59 mm
Permanent current 32 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform in_review