3LD3448-1TK51 | Siemens

Main switch, rotary actuator, 3 pole, 63 A, 690 V, (W x H x D) 47 x 60 x 380 mm, fixed mounting, 3LD3448-1TK51

Order No.: 27H1859
EAN: 4001869551920
MPN:
3LD3448-1TK51
3LD34481TK51
3LD3448-1TK51 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.1762 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.1762 €
Load disconnector 3LD3, Iu 63 A Main switch 3-pole Rated operating capacity at AC-23 A at 400V 22.0 kW floor mounting Basic switch with door coupling Central hole mounting 22.5mm Rotating drive black 66 x 66 mm with auxiliary switch 1OE + 1S.
Technical specifications
Filter Property Value
Product type main switch
Pin number 3 pole
Actuator rotary actuator
Assembly fixed mounting
Width 47 mm
Height 60 mm
Depth 380 mm
Permanent current 63 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes